Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLEW1CB9Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.61M8189
Your Part Number
24,585 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.665 |
| 10+ | $0.630 |
| 100+ | $0.566 |
| 500+ | $0.536 |
| 1000+ | $0.522 |
| 2500+ | $0.502 |
| 10000+ | $0.498 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLEW1CB9Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.61M8189
Technical Datasheet
LED ColorWhite
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity35cd
Viewing Angle15°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Color
White
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Viewing Angle
15°
Product Range
-
MSL
-
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
35cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for OVLEW1CB9
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
