Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLBB4C7Copy
Newark Part No.52K5245
Your Part Number
4,273 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.446 | $0.266 |
| 10+ | $0.411 | $0.266 |
| 100+ | $0.370 | $0.266 |
| 500+ | $0.354 | $0.266 |
| 1000+ | $0.340 | $0.266 |
| 2500+ | $0.330 | $0.266 |
| 10000+ | $0.321 | $0.266 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLBB4C7Copy
Newark Part No.52K5245
Technical Datasheet
LED ColorBlue
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ470nm
Luminous Intensity900mcd
Viewing Angle45°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OVLBB4C7 is a 3mm high-intensity round through-hole LED Lamp made of iron alloy with tin plated leads. It provides a well-defined and even emission pattern. Its UV-resistant epoxy lens makes this device an optimal solution for outdoor applications.
- High brightness with well-defined spatial radiation patterns
- No stand-offs
Applications
Signal Processing, LED Lighting, Automotive, Imaging, Video & Vision
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Color
Blue
LED Case Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
45°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
3.4V
Luminous Intensity
900mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
