Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVFSRAC8Copy
Newark Part No.52K5239
Your Part Number
315 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.451 |
| 10+ | $0.409 |
| 100+ | $0.357 |
| 500+ | $0.340 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVFSRAC8Copy
Newark Part No.52K5239
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If70mA
Forward Voltage2.5V
Wavelength Typ630nm
Luminous Intensity-
Viewing Angle100°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OVFSRAC8 is a LED Lamp with through hole mounting, round-shaped lens, 100° viewing angle, 630nm wavelength type, red colour, clear lens and T-1 bulb size. It is designed with higher forward voltage to maximize brightness and incorporates a low-profile lens to enhance efficient light distribution. Response time is fast and it consumes less power resulting in low current requirements from circuit power supply. Tubular arrays replace neon in outdoor and indoor signs.
- Compatible with automatic placement equipment
- Compatible with infrared and vapour phase reflow solder process
- AllnGaP material
Applications
Automotive, LED Lighting, Signal Processing
Technical Specifications
LED Color
Red
Bulb Size
T-1 (3mm)
Forward Current If
70mA
Wavelength Typ
630nm
Viewing Angle
100°
Product Range
-
MSL
MSL 1 - Unlimited
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
2.5V
Luminous Intensity
-
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
