Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPV330Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AC3541
Your Part Number
235 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.220 |
| 10+ | $6.100 |
| 25+ | $5.980 |
| 50+ | $5.850 |
| 100+ | $5.730 |
| 250+ | $5.520 |
| 500+ | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$6.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPV330Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AC3541
Technical Datasheet
Wavelength Typ850nm
No. of Pins2Pins
Diode Case StyleT-1 (3mm)
Output Power1.5mW
Output Power (VA)1.5mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min0°C
Operating Temperature Max85°C
Current Rating12mA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wavelength Typ
850nm
Diode Case Style
T-1 (3mm)
Output Power (VA)
1.5mW
Laser Class
Class 3B
Operating Temperature Max
85°C
Product Range
-
No. of Pins
2Pins
Output Power
1.5mW
Data Rate Max
-
Operating Temperature Min
0°C
Current Rating
12mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for OPV330
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
