Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPL811Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52F4484
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $3.560 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPL811Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52F4484
Technical Datasheet
No. of Pins3Pins
Diode Case StyleTO-18
Wavelength of Peak Sensitivity800nm
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
800nm
Operating Temperature Max
105°C
Diode Case Style
TO-18
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
