Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPI1280-032Copy
Newark Part No.20M8308
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.450 |
| 250+ | $6.210 |
| 500+ | $6.030 |
Price for:Each
Minimum: 200
Multiple: 200
$1,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPI1280-032Copy
Newark Part No.20M8308
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case Style-
No. of Pins4Pins
Forward Current If Max-
Isolation Voltage15kV
CTR Min-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
15kV
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
-
Forward Current If Max
-
CTR Min
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
