
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPI1266Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 01C3448 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 150+ | $7.320 |
| 300+ | $7.060 |
| 450+ | $6.930 |
| 750+ | $6.790 |
| 1500+ | $6.780 |
| 3750+ | $6.640 |
| 7500+ | $6.510 |
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPI1266Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 01C3448 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Isolation Voltage | 16kV |
| Data Rate | 500Kbps |
| Optocoupler Case Style | DIP |
| No. of Pins | 5Pins |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OPI1266 is a 1-channel 5-pin High Voltage Isolator consists of a GaAIAs LED with a peak wavelength of 890nm, which is coupled with unique integrated circuit detector. Photons are collected in the detector by a photodiode and amplified by a high‐gain linear amplifier that drives a Schottky clamped open collector output transistor. The circuit is temperature, current and voltage compensated. Propagation delay times are matched within 500ns over the entire temperature range for timing purposes (ΔTP=tPHL‐tPLH). UL recognition is for 3500VRMS at 60Hz. This design produces maximum DC and AC current isolation between the input and output, while providing TTL/LSTTL circuit compatibility. It is suitable for data transmission for high voltage isolation, PC board power system isolation and office equipment.
- 24.64mm Creepage path and air path
- 50mA Continuous forward current
- 2V Reverse voltage
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| Data Rate | 500Kbps |
| No. of Pins | 5Pins |
| SVHC | No SVHC (27-Jun-2024) |
| Isolation Voltage | 16kV |
|---|---|
| Optocoupler Case Style | DIP |
| Product Range | - |
Technical Docs (2)
Alternatives for OPI1266
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
