You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPF340A

LED

OPF340A - LED
OPF340A - LED

The actual product may differ from image shown

Manufacturer Part No:
OPF340A
Newark Part No.:
08F2786
Technical Datasheet:
OPF340A   Datasheet
See all Technical Docs

Product Overview

The OPF340A is a Fibre Optic Transmitter for use with copper-to-fibre media conversion, intra-system fibre optic links and industrial Ethernet equipment. It is high performance device packaged for data communication links. This transmitter is an 850nm GaAlAs LED. Multiple power ranges with upper and lower limits are offered which allows the designer to select a device best suited for the application. This product's combination of features including high speed and efficient coupled power makes it an ideal transmitter for integration into all types of data communications equipment.
  • Hermetic metal can package
  • High thermal stability
  • High optical coupling efficiency to multimode fibre
  • Industrial temperature range
  • 55MHz Bandwidth
  • 100mA Continuous forward current
  • -40 to 125°C Operating temperature range

Applications

Communications & Networking, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$15.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ $15.88
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $15.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange