Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF322A
Newark Part No.08F2783
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 69 week(s)
| Quantity | Price |
|---|---|
| 50+ | $22.840 |
| 100+ | $22.360 |
| 250+ | $21.720 |
Price for:Each
Minimum: 75
Multiple: 75
$1,713.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF322A
Newark Part No.08F2783
Technical Datasheet
Wavelength Typ-
Data Rate Max-
Data Transmission Distance-
Forward Current If-
Forward Voltage-
Reverse Voltage Vr-
Signal Rate Max-
Fibre Optic Connector Type-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wavelength Typ
-
Data Transmission Distance
-
Forward Voltage
-
Signal Rate Max
-
Product Range
-
Data Rate Max
-
Forward Current If
-
Reverse Voltage Vr
-
Fibre Optic Connector Type
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
