Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF320B
Newark Part No.08F2778
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 65 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.190 |
| 100+ | $18.280 |
| 250+ | $16.760 |
| 500+ | $15.810 |
| 1000+ | $14.860 |
| 2500+ | $13.520 |
| 5000+ | $12.570 |
| 10000+ | $12.190 |
Price for:Each
Minimum: 75
Multiple: 75
$1,664.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF320B
Newark Part No.08F2778
Technical Datasheet
Wavelength Typ850nm
Forward Current If100mA
Forward Voltage1.8V
Reverse Voltage Vr1V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wavelength Typ
850nm
Forward Voltage
1.8V
SVHC
No SVHC (27-Jun-2024)
Forward Current If
100mA
Reverse Voltage Vr
1V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
