Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF1414
Newark Part No.08F2771
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 68 week(s)
| Quantity | Price |
|---|---|
| 25+ | $22.880 |
| 50+ | $21.380 |
| 100+ | $20.930 |
| 250+ | $20.340 |
Price for:Each
Minimum: 40
Multiple: 40
$915.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF1414
Newark Part No.08F2771
Technical Datasheet
Wavelength Typ840nm
Data Rate Max-
Data Transmission Distance-
Forward Current If100mA
Forward Voltage1.84V
Reverse Voltage Vr3.8V
Signal Rate Max-
Fibre Optic Connector TypeSMA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wavelength Typ
840nm
Data Transmission Distance
-
Forward Voltage
1.84V
Signal Rate Max
-
Product Range
-
Data Rate Max
-
Forward Current If
100mA
Reverse Voltage Vr
3.8V
Fibre Optic Connector Type
SMA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
