
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB962T51Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 08F2745 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 500+ | $3.670 |
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB962T51Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 08F2745 |
| Technical Datasheet | |
| Gap Width | 3.18mm |
| Aperture Width | 1.27mm |
| Forward Current If | 40mA |
| Reverse Voltage Vr | 2V |
| Forward Voltage | 1.7V |
| Sensor Output Type | Totem Pole |
| Sensor Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OPB960 series non-contact Photologic® slotted Optical Switch with covered apertures, PCB leads and totem-pole buffer logic and output driver. Building from a standard housing with a 0.125-inch (3.18mm) wide slot, the user can specify output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations. The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources which may impact operation. Aperture width choices provide different optical resolution for motion sensing.
- Dust protection
- Direct TTL, LSTTL, CMOS interface
Applications
Sensing & Instrumentation, Signal Processing, Automotive, Industrial
Technical Specifications
| Gap Width | 3.18mm |
|---|---|
| Forward Current If | 40mA |
| Forward Voltage | 1.7V |
| Sensor Mounting | Through Hole |
| Operating Temperature Max | 70°C |
| Automotive Qualification Standard | - |
| Aperture Width | 1.27mm |
|---|---|
| Reverse Voltage Vr | 2V |
| Sensor Output Type | Totem Pole |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
