Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB9001B
Newark Part No.38AH5862
Product RangeOPB9001 Series
Your Part Number
Technical Datasheet
79 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB9001B
Newark Part No.38AH5862
Product RangeOPB9001 Series
Technical Datasheet
Sensing MethodReflective
Sensing Range Max50mm
Sensing Distance / Slot Width50mm
Supply Voltage Min3.3V
Supply Voltage DC Min4.5V
Supply Voltage DC Max24V
Supply Voltage Max30V
Sensor Case / PackageSMD
Output Current-
Collector Emitter Voltage Max40V
Collector Current IC Max40mA
Sensor Output TypeNPN Open Collector
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOPB9001 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Reflective
Sensing Distance / Slot Width
50mm
Supply Voltage DC Min
4.5V
Supply Voltage Max
30V
Output Current
-
Collector Current IC Max
40mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB9001 Series
SVHC
No SVHC (27-Jun-2024)
Sensing Range Max
50mm
Supply Voltage Min
3.3V
Supply Voltage DC Max
24V
Sensor Case / Package
SMD
Collector Emitter Voltage Max
40V
Sensor Output Type
NPN Open Collector
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability