Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB890P55Z
Newark Part No.73K1150
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.780 |
| 500+ | $4.640 |
Price for:Each
Minimum: 300
Multiple: 300
$1,434.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB890P55Z
Newark Part No.73K1150
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins-000
Forward Current If Max50mA
Isolation Voltage-000Vrms
CTR Min-
Collector Emitter Voltage V(br)ceo60V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
-000
Isolation Voltage
-000Vrms
Collector Emitter Voltage V(br)ceo
60V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
