Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB880T55ZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.73K1126
Product RangeOPB880 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 10+ | $4.100 |
| 25+ | $4.030 |
| 50+ | $3.950 |
| 100+ | $3.880 |
| 250+ | $3.720 |
| 500+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB880T55ZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.73K1126
Product RangeOPB880 Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.18mm
Supply Voltage Min4.5V
Supply Voltage Max16V
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOPB880 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
4.5V
Sensor Case / Package
Module
Collector Current IC Max
30mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB880 Series
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
3.18mm
Supply Voltage Max
16V
Collector Emitter Voltage Max
30V
Sensor Output Type
Phototransistor
Sensor Mounting
Cable, Panel
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
