Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB832W51Z
Newark Part No.73K1108
Product RangeOPB830W Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.250 |
| 250+ | $5.210 |
| 500+ | $5.060 |
Price for:Each
Minimum: 200
Multiple: 200
$1,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB832W51Z
Newark Part No.73K1108
Product RangeOPB830W Series
Technical Datasheet
Gap Width3.18mm
Aperture Width1.27mm
Forward Current If50mA
Reverse Voltage Vr2V
Forward Voltage1.7V
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeOPB830W Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gap Width
3.18mm
Forward Current If
50mA
Forward Voltage
1.7V
Sensor Mounting
Panel / Chassis
Operating Temperature Max
80°C
Automotive Qualification Standard
-
Aperture Width
1.27mm
Reverse Voltage Vr
2V
Sensor Output Type
Phototransistor
Operating Temperature Min
-40°C
Product Range
OPB830W Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate