Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB817ZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.58AC3535
Your Part Number
242 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.070 |
| 10+ | $8.280 |
| 25+ | $7.600 |
| 50+ | $7.180 |
| 100+ | $6.770 |
| 250+ | $5.820 |
| 500+ | $5.680 |
Price for:Each
Minimum: 1
Multiple: 1
$9.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB817ZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.58AC3535
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width5.08mm
Gap Width5.08mm
Supply Voltage Min-
Aperture Width1.27mm
Supply Voltage Max-
Forward Current If50mA
Sensor Case / PackageModule
Reverse Voltage Vr2V
Collector Emitter Voltage Max30V
Forward Voltage1.8V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Through Beam
Gap Width
5.08mm
Aperture Width
1.27mm
Forward Current If
50mA
Reverse Voltage Vr
2V
Forward Voltage
1.8V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
5.08mm
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Collector Current IC Max
30mA
IP Rating
-
Sensor Mounting
Cable, Panel
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for OPB817Z
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
