Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB800W51ZCopy
Newark Part No.40P0589
Your Part Number
346 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 10+ | $5.200 |
| 25+ | $5.100 |
| 50+ | $5.040 |
| 100+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB800W51ZCopy
Newark Part No.40P0589
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width9.525mm
Supply Voltage Min-
Gap Width9.53mm
Aperture Width1.27mm
Supply Voltage Max-
Sensor Case / PackageModule
Forward Current If50mA
Reverse Voltage Vr2V
Collector Emitter Voltage Max30V
Collector Current IC Max30mA
Forward Voltage1.7V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
-
Aperture Width
1.27mm
Sensor Case / Package
Module
Reverse Voltage Vr
2V
Collector Current IC Max
30mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
9.525mm
Gap Width
9.53mm
Supply Voltage Max
-
Forward Current If
50mA
Collector Emitter Voltage Max
30V
Forward Voltage
1.7V
IP Rating
-
Sensor Mounting
Cable, Panel
Operating Temperature Max
80°C
Qualification
-
Technical Docs (2)
Alternatives for OPB800W51Z
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
