Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB732WZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40P0577
Product RangeOPB732 Series
Your Part Number
157 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.140 |
| 10+ | $10.170 |
| 25+ | $9.330 |
| 50+ | $8.830 |
| 100+ | $8.320 |
| 250+ | $7.150 |
| 500+ | $6.980 |
Price for:Each
Minimum: 1
Multiple: 1
$11.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB732WZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40P0577
Product RangeOPB732 Series
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width-
Supply Voltage Min-
Sensing Distance76.2mm
Supply Voltage Max-
Forward Current If50mA
Sensor Case / PackageModule
Reverse Voltage Vr3V
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Collector Current IC Max50mA
Forward Voltage1.8V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOPB732 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Collector Current IC Max
50mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB732 Series
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
-
Sensing Distance
76.2mm
Forward Current If
50mA
Reverse Voltage Vr
3V
Collector Emitter Voltage V(br)ceo
30V
Forward Voltage
1.8V
IP Rating
-
Sensor Mounting
Cable, Panel
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for OPB732WZ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
