Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB732
Newark Part No.05M0946
Product RangeOPB732 Series
Your Part Number
Technical Datasheet
422 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
| 10+ | $5.670 |
| 25+ | $5.500 |
| 50+ | $5.430 |
| 100+ | $5.360 |
| 250+ | $5.200 |
| 500+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$5.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB732
Newark Part No.05M0946
Product RangeOPB732 Series
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width-
Supply Voltage Min-
Sensing Distance76.2mm
Forward Current If50mA
Supply Voltage Max-
Sensor Case / PackageModule
Reverse Voltage Vr3V
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Collector Current IC Max50mA
Forward Voltage1.8V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingPanel, Through Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOPB732 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Forward Current If
50mA
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Collector Current IC Max
50mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB732 Series
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
-
Sensing Distance
76.2mm
Supply Voltage Max
-
Reverse Voltage Vr
3V
Collector Emitter Voltage V(br)ceo
30V
Forward Voltage
1.8V
IP Rating
-
Sensor Mounting
Panel, Through Hole
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability