Print Page
OPB707A
Reflective Photo Interrupter, OPB707 Series, Photodarlington, Through Hole, 1.27 mm, 50 mA, 2 Vr
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB707ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 08F2644 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.080 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB707ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 08F2644 |
| Technical Datasheet | |
| Sensor Output Type | Darlington Phototransistor |
| Sensor Mounting | Through Hole |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Sensor Output Type | Darlington Phototransistor |
|---|---|
| Product Range | - |
| Sensor Mounting | Through Hole |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
