Print Page
OPB706A
Reflective Photo Interrupter, OPB706 Series, Phototransistor, Through Hole, 1.27 mm, 20 mA, 2 Vr
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB706ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 08F2643 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $2.160 |
Price for:Each
Minimum: 500
Multiple: 500
$1,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB706ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 08F2643 |
| Technical Datasheet | |
| Sensing Method | Reflective |
| Sensing Distance / Slot Width | 1.27mm |
| Sensing Distance | 1.27mm |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Forward Current If | 50mA |
| Reverse Voltage Vr | 2V |
| Sensor Case / Package | Module |
| Collector Emitter Voltage Max | 30V |
| Collector Emitter Voltage V(br)ceo | 24V |
| Forward Voltage | 1.7V |
| Collector Current IC Max | 25mA |
| Sensor Output Type | Phototransistor |
| IP Rating | - |
| Sensor Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OPB706A is a Reflective Object Sensor consist of an infrared light emitting diode (LED) and an NPN silicon phototransistor mounted "side-by-side" on parallel axes in a black plastic housing. The LED and phototransistor is moulded using dark infrared transmissive plastic to reduce ambient light noise. The phototransistor responds to light from the emitter when a reflective object passes within its field of view of the device.
- 935nm LED peak wavelength
- 0.05" Reflection distance
- Unfocused for sensing diffuse surface
- 75mW Power dissipation
- -40 to 85°C Operating temperature range
Applications
Sensing & Instrumentation, Automation & Process Control, Safety
Technical Specifications
| Sensing Method | Reflective |
|---|---|
| Sensing Distance | 1.27mm |
| Supply Voltage Max | - |
| Reverse Voltage Vr | 2V |
| Collector Emitter Voltage Max | 30V |
| Forward Voltage | 1.7V |
| Sensor Output Type | Phototransistor |
| Sensor Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Sensing Distance / Slot Width | 1.27mm |
|---|---|
| Supply Voltage Min | - |
| Forward Current If | 50mA |
| Sensor Case / Package | Module |
| Collector Emitter Voltage V(br)ceo | 24V |
| Collector Current IC Max | 25mA |
| IP Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Alternatives for OPB706A
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
