Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB705
Newark Part No.01C3054
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.870 |
| 500+ | $2.780 |
Price for:Each
Minimum: 400
Multiple: 400
$1,148.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB705
Newark Part No.01C3054
Technical Datasheet
Sensing Distance3.81mm
Forward Current If40mA
Reverse Voltage Vr2V
Collector Emitter Voltage V(br)ceo30V
Forward Voltage1.7V
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Distance
3.81mm
Reverse Voltage Vr
2V
Forward Voltage
1.7V
Sensor Mounting
Panel / Chassis
SVHC
No SVHC (27-Jun-2024)
Forward Current If
40mA
Collector Emitter Voltage V(br)ceo
30V
Sensor Output Type
Phototransistor
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate