Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB625Copy
Newark Part No.08F2624
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.170 |
Price for:Each
Minimum: 500
Multiple: 500
$1,085.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB625Copy
Newark Part No.08F2624
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.175mm
Gap Width4.83mm
Supply Voltage Min4.5V
Aperture Width1.52mm
Supply Voltage Max16V
Sensor Case / PackageModule
Forward Current If50mA
Reverse Voltage Vr3V
Collector Emitter Voltage Max-
Collector Current IC Max-
Forward Voltage1.6V
Sensor Output Type10K Pullup
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB625 is a Photologic® Slotted Optical Switch with 10K pull-up (buffered or inverted) output. This printed circuit board mounting switch consists of an 890nm, infrared light emitting diode (LED) and a monolithic integrated circuit that incorporates a photodiode, a linear amplifier and a Schmitt trigger on a single silicon chip. Device is also TTI/LSTTL compatible and can drive up to 10 TTL loads. Suitable for mechanical switch replacement, speed indication (tachometer), mechanical limit indication and edge sensing.
- Non-contact switching
- Enhanced signal to noise ratio
- 240mW Power dissipation
- -40 to 100°C Operating temperature range
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Method
Through Beam
Gap Width
4.83mm
Aperture Width
1.52mm
Sensor Case / Package
Module
Reverse Voltage Vr
3V
Collector Current IC Max
-
Sensor Output Type
10K Pullup
Sensor Mounting
Through Hole
Operating Temperature Max
100°C
Qualification
-
Sensing Distance / Slot Width
3.175mm
Supply Voltage Min
4.5V
Supply Voltage Max
16V
Forward Current If
50mA
Collector Emitter Voltage Max
-
Forward Voltage
1.6V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for OPB625
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
