Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB390P11ZCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.73K1024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.090 |
Price for:Each
Minimum: 200
Multiple: 200
$1,018.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB390P11ZCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.73K1024
Technical Datasheet
Gap Width3.175mm
Aperture Width0.25mm
Forward Current If50mA
Reverse Voltage Vr60V
Forward Voltage1.3V
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gap Width
3.175mm
Forward Current If
50mA
Forward Voltage
1.3V
Sensor Mounting
Panel / Chassis
Automotive Qualification Standard
-
Aperture Width
0.25mm
Reverse Voltage Vr
60V
Sensor Output Type
Phototransistor
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
