Print Page
OPB365L51
Optocoupler Transistor Out, 1-CH, 50mA If, 60V(br)ceo, 850nm to 940nm, Through Hole 4 Leads
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB365L51Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01C2933 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.780 |
| 1000+ | $2.720 |
| 1500+ | $2.670 |
| 2500+ | $2.610 |
| 5000+ | $2.560 |
| 12500+ | $2.500 |
| 25000+ | $2.470 |
Price for:Each
Minimum: 500
Multiple: 500
$1,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB365L51Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01C2933 |
| Technical Datasheet | |
| No. of Channels | - |
| Optocoupler Case Style | - |
| No. of Pins | - |
| Forward Current If Max | - |
| Isolation Voltage | - |
| CTR Min | - |
| Collector Emitter Voltage V(br)ceo | 30V |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| No. of Channels | - |
|---|---|
| No. of Pins | - |
| Isolation Voltage | - |
| Collector Emitter Voltage V(br)ceo | 30V |
| SVHC | No SVHC (27-Jun-2024) |
| Optocoupler Case Style | - |
|---|---|
| Forward Current If Max | - |
| CTR Min | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
