Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP830WSL
Newark Part No.08F3045
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.890 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP830WSL
Newark Part No.08F3045
Technical Datasheet
Wavelength Typ-
Viewing Angle-
Power Consumption250mW
No. of Pins3Pins
Transistor Case StyleTO-18
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OP830WSL is a Silicon NPN Phototransistor mounted in a hermetically sealed package that offers high power dissipation and superior hostile environment operation. The OP830WSL all have a wide receiving angle that provides relatively even reception over a large area. Photodarlington device is normally used in applications where light signal levels are low and more current gain is needed than is possible with phototransistors. Device is 100% production tested using an infrared light source for close correlation with OPTEK's GaAs and GaAIAs emitters.
- Wide receiving angle
- Enhanced temperature range
- Excellent thermal characteristics
- Mechanically and spectrally matched to the OP130W and OP231W series of infrared emitting diodes
Applications
Sensing & Instrumentation, Portable Devices, Industrial
Technical Specifications
Wavelength Typ
-
Power Consumption
250mW
Transistor Case Style
TO-18
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Viewing Angle
-
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
