Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP800B
Newark Part No.01C3644
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.810 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP800B
Newark Part No.01C3644
Technical Datasheet
Wavelength Typ-
Viewing Angle-
Power Consumption-
No. of Pins3Pins
Transistor Case Style-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wavelength Typ
-
Power Consumption
-
Transistor Case Style
-
SVHC
No SVHC (27-Jun-2024)
Viewing Angle
-
No. of Pins
3Pins
MSL
-
Technical Docs (1)
Alternatives for OP800B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
