Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP295ACopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.61M8152
Your Part Number
392 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.714 |
| 10+ | $0.697 |
| 100+ | $0.680 |
| 500+ | $0.638 |
| 1000+ | $0.621 |
| 2500+ | $0.616 |
| 5000+ | $0.604 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP295ACopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.61M8152
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity20°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)-
Rise Time500ns
Fall Time tf250ns
Forward Current If(AV)1.5A
Forward Voltage VF Max4V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Alternatives for OP295A
1 Product Found
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
500ns
Forward Current If(AV)
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
20°
Radiant Intensity (Ie)
-
Fall Time tf
250ns
Forward Voltage VF Max
4V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
