Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP294Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01C3581 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1500+ | $0.680 |
| 3000+ | $0.675 |
| 4500+ | $0.662 |
| 7500+ | $0.648 |
| 15000+ | $0.635 |
| 37500+ | $0.621 |
| 75000+ | $0.608 |
Price for:Each
Minimum: 1500
Multiple: 1500
$1,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP294Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 01C3581 |
| Technical Datasheet | |
| LED Color | - |
| LED Mounting | - |
| LED Case Size | - |
| Forward Current If | - |
| Forward Voltage | - |
| Wavelength Typ | - |
| Luminous Intensity | - |
| Viewing Angle | - |
| Lens Shape | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| LED Color | - |
|---|---|
| LED Case Size | - |
| Forward Voltage | - |
| Luminous Intensity | - |
| Lens Shape | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
| LED Mounting | - |
|---|---|
| Forward Current If | - |
| Wavelength Typ | - |
| Viewing Angle | - |
| Product Range | - |
| MSL | - |
Technical Docs (1)
Alternatives for OP294
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
