Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP166BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08F2946
Product RangeOP166 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.060 |
| 2000+ | $1.040 |
| 3000+ | $1.020 |
| 5000+ | $0.996 |
| 10000+ | $0.975 |
| 25000+ | $0.954 |
| 50000+ | $0.933 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP166BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08F2946
Product RangeOP166 Series
Technical Datasheet
Peak Wavelength935nm
Angle of Half Intensity9°
Diode Case StyleT-1 (3mm)
Radiant Intensity (Ie)-
Rise Time1µs
Fall Time tf500ns
Forward Current If(AV)20mA
Forward Voltage VF Max1.6V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product RangeOP166 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Peak Wavelength
935nm
Diode Case Style
T-1 (3mm)
Rise Time
1µs
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Angle of Half Intensity
9°
Radiant Intensity (Ie)
-
Fall Time tf
500ns
Forward Voltage VF Max
1.6V
Operating Temperature Max
100°C
Product Range
OP166 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
