New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Magnetic Sensors
                                                                                                    5. Hall Effect Sensors
                                                                                                    Print Page

                                                                                                    OMH3075B

                                                                                                    Hall Effect Sensor, Bi-Polar Latching, 4.5V to 24V Supply, Rectangular Through Hole, 3 Leads

                                                                                                    TT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TT ELECTRONICS / OPTEK TECHNOLOGY OMH3075B
                                                                                                    TT ELECTRONICS / OPTEK TECHNOLOGY OMH3075B
                                                                                                    TT ELECTRONICS / OPTEK TECHNOLOGY OMH3075B
                                                                                                    TT ELECTRONICS / OPTEK TECHNOLOGY OMH3075B
                                                                                                    TT ELECTRONICS / OPTEK TECHNOLOGY OMH3075B
                                                                                                    TT ELECTRONICS / OPTEK TECHNOLOGY OMH3075B
                                                                                                    TT ELECTRONICS / OPTEK TECHNOLOGY OMH3075B
                                                                                                    ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                    Manufacturer Part NoOMH3075B
                                                                                                    Newark Part No.01C2911
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$70.650
                                                                                                    Price for:Each
                                                                                                    Minimum: 100
                                                                                                    Multiple: 100
                                                                                                    $7,065.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                    ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                    Manufacturer Part NoOMH3075B
                                                                                                    Newark Part No.01C2911
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage DC Min4.5V
                                                                                                    Supply Voltage DC Max24V
                                                                                                    Sensor TerminalsThrough Hole
                                                                                                    Sensor HousingRectangular
                                                                                                    Output ConfigurationAnalog
                                                                                                    Output Voltage Min-
                                                                                                    Switching Speed-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The OMH3075B is a Hall-effect device that contains a monolithic integrated circuit which incorporates a hall element, a linear amplifier, a threshold amplifier and Schmitt trigger on a single Hallogic® silicon chip. Included on-chip is a band gap voltage regulator that allows operation with a wide range of supply voltages. The device features logic level output and provide up to 21mA of sink current. Output amplitude is constant at switching frequencies from DC to over 200kHz. The Bi-Polar device turns on (logic level “0”) in the presence of a magnetic south pole and turns off (logic level “1”) when subjected to a magnetic north pole. Both magnetic poles are necessary for operation for Bi-Polar devices. This feature makes these sensors ideal for applications in non-contact switching operations, brushless DC motors and for use with multiple pole magnets.

                                                                                                    • Designed for non-contact switching operations
                                                                                                    • Operates over a broad range of supply voltages
                                                                                                    • Excellent temperature stability operates in harsh environments
                                                                                                    • Suitable for military and space applications
                                                                                                    • Processing patterned after class B or S of MIL-STD-883
                                                                                                    • Through hole 0.40" (10.16mm) lead length minimum
                                                                                                    • ESD rating of class 3B per MIL-STD-883G, M3015.7, HB model

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Automation & Process Control, Safety, Motor Drive & Control, Industrial

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage DC Min

                                                                                                    4.5V

                                                                                                    Sensor Terminals

                                                                                                    Through Hole

                                                                                                    Output Configuration

                                                                                                    Analog

                                                                                                    Switching Speed

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Supply Voltage DC Max

                                                                                                    24V

                                                                                                    Sensor Housing

                                                                                                    Rectangular

                                                                                                    Output Voltage Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.