Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOHN3020U
Newark Part No.08F2591
Product RangeHallogic OHN3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.450 |
Price for:Each
Minimum: 1000
Multiple: 1000
$5,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOHN3020U
Newark Part No.08F2591
Product RangeHallogic OHN3000 Series
Technical Datasheet
Hall Effect TypeUnipolar
Output Current21mA
Sensor Case / PackageTO-92
No. of Pins3Pins
Sensor Case StyleTO-92
Supply Voltage Min4.5V
Supply Voltage Max24V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeHallogic OHN3000 Series
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Hall Effect Type
Unipolar
Sensor Case / Package
TO-92
Sensor Case Style
TO-92
Supply Voltage Max
24V
Operating Temperature Max
85°C
Qualification
-
MSL
-
Output Current
21mA
No. of Pins
3Pins
Supply Voltage Min
4.5V
Operating Temperature Min
-20°C
Product Range
Hallogic OHN3000 Series
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
