Print Page
ULRG3-2512-R001-F-LF-SLT
SMD Current Sense Resistor, 1000 µohm, ULR Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Strip
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / INTERNATIONAL RESISTIVE ULRG3-2512-R001-F-LF-SLT SMD Current Sense Resistor, 1000 µohm, ULR Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/13AN1970-40.jpg)
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoULRG3-2512-R001-F-LF-SLTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AN1970
Product RangeULR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.130 |
| 4000+ | $1.070 |
| 6000+ | $0.970 |
| 10000+ | $0.874 |
| 20000+ | $0.793 |
| 50000+ | $0.665 |
| 100000+ | $0.571 |
| 200000+ | $0.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoULRG3-2512-R001-F-LF-SLTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AN1970
Product RangeULR Series
Technical Datasheet
Resistance1000µohm
Product RangeULR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ULR Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for ULRG3-2512-R001-F-LF-SLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
