Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoRN55D1210F
Newark Part No.
Full Reel28X2511
Cut Tape01F2724
Product RangeRN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoRN55D1210F
Newark Part No.
Full Reel28X2511
Cut Tape01F2724
Product RangeRN Series
Technical Datasheet
Resistance121ohm
Product RangeRN Series
Power Rating125mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypePrecision
Product Diameter2.3mm
Product Length6.4mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationMIL-R-10509
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RN series precision Mil-Qualified Metal Glaze™ Resistor offers 1/8 to 1/2W power and 10Ω to 1MΩ resistance.
- 0.5 to 1% Tolerance
Technical Specifications
Resistance
121ohm
Power Rating
125mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Thick Film
Resistor Type
Precision
Product Length
6.4mm
Operating Temperature Min
-65°C
Qualification
MIL-R-10509
Product Range
RN Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Temperature Coefficient
± 100ppm/°C
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for RN55D1210F
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
