Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoRLR05C5101GS
Newark Part No.90C0456
Product RangeRLR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoRLR05C5101GS
Newark Part No.90C0456
Product RangeRLR Series
Technical Datasheet
Resistance5.1kohm
Product RangeRLR Series
Power Rating125mW
Resistance Tolerance± 2%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Reliability
Product Diameter1.7mm
Product Length3.8mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance
5.1kohm
Power Rating
125mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Thick Film
Resistor Type
High Reliability
Product Length
3.8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLR Series
Resistance Tolerance
± 2%
Voltage Rating
200V
Temperature Coefficient
± 100ppm/°C
Product Diameter
1.7mm
Product Width
-
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate