Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoPFC-W0805LF-03-1472-B
Newark Part No.11M7140
Product RangePFC Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoPFC-W0805LF-03-1472-B
Newark Part No.11M7140
Product RangePFC Series
Technical Datasheet
Resistance14.7kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Product RangePFC Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance
14.7kohm
Power Rating
250mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
100V
Resistor Case / Package
0805 [2012 Metric]
Product Range
PFC Series
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate