Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoOARSXPR001FLF
Newark Part No.
Full Reel62AK2852
Cut Tape55M7101
Product RangeOARS-XP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2400 | $1.130 | $2,712.00 |
| Total Price | $2,712.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $1.130 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.915 |
| 4000+ | $0.826 |
| 6000+ | $0.796 |
| 10000+ | $0.766 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoOARSXPR001FLF
Newark Part No.
Full Reel62AK2852
Cut Tape55M7101
Product RangeOARS-XP Series
Technical Datasheet
Resistance1mohm
Product RangeOARS-XP Series
Resistor Case / PackageSMD
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 240ppm/°C
Product Length-
Product Width6.01mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1mohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 240ppm/°C
Product Width
6.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
OARS-XP Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
-
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for OARSXPR001FLF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
