Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoOARS1R025FLFCopy
Newark Part No.47M0826
Product RangeOARS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.493 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3800
Multiple: 1900
$1,873.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoOARS1R025FLFCopy
Newark Part No.47M0826
Product RangeOARS Series
Technical Datasheet
Resistance0.025ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / PackageSMD
Resistor TechnologyMetal Strip
Product RangeOARS Series
Temperature Coefficient± 40ppm/°C
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.025ohm
Power Rating
2W
Resistor Technology
Metal Strip
Temperature Coefficient
± 40ppm/°C
Operating Temperature Max
125°C
Resistance Tolerance
± 1%
Resistor Case / Package
SMD
Product Range
OARS Series
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
