Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoLRC-LRZ2512LF-R000
Newark Part No.62AK2828
Product RangeLRZ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Packaging Options
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoLRC-LRZ2512LF-R000
Newark Part No.62AK2828
Product RangeLRZ Series
Technical Datasheet
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Power Rating-
Current Rating35A
Resistor MountingSurface Mount Device
Product RangeLRZ Series
Product Length6.5mm
Product Width3.25mm
Product Height0.74mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
6.5mm
Product Height
0.74mm
Operating Temperature Max
150°C
Resistor Technology
Thick Film
Current Rating
35A
Product Range
LRZ Series
Product Width
3.25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate