Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoRBCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.38K7280
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $48.760 |
| 25+ | $46.490 |
| 50+ | $44.390 |
| 100+ | $43.090 |
| 250+ | $34.340 |
Price for:Each
Minimum: 1
Multiple: 1
$48.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoRBCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.38K7280
Technical Datasheet
No. of Turns15Turns
Shaft Diameter6.35mm
Dial CompositionSatin Chrome
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Turns
15Turns
Dial Composition
Satin Chrome
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
6.35mm
Product Range
-
Technical Docs (1)
Alternatives for RB
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
