Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoPSL2060N1T0320C504Copy
Newark Part No.73AH6011
Product RangePSL2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoPSL2060N1T0320C504Copy
Newark Part No.73AH6011
Product RangePSL2 Series
Technical Datasheet
Slide Potentiometer TypeStandard Type
Track Resistance500kohm
Power Rating500mW
Resistance Tolerance± 20%
Product RangePSL2 Series
Track TaperAntilog
Potentiometer MountingThrough Hole
Length of Travel60mm
Lever Length21mm
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Product Length87mm
Product Width16mm
Product Height10.2mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCLead
Technical Specifications
Slide Potentiometer Type
Standard Type
Power Rating
500mW
Product Range
PSL2 Series
Potentiometer Mounting
Through Hole
Lever Length
21mm
Potentiometer Terminals
PC Pin
Product Width
16mm
Operating Temperature Min
-10°C
SVHC
Lead
Track Resistance
500kohm
Resistance Tolerance
± 20%
Track Taper
Antilog
Length of Travel
60mm
Resistor Technology
Conductive Plastic
Product Length
87mm
Product Height
10.2mm
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
