Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP081S-71F2CAR10KCopy
Newark Part No.28T0530
Product RangeP08 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP081S-71F2CAR10KCopy
Newark Part No.28T0530
Product RangeP08 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLog (Audio)
Power Rating25mW
Resistance Tolerance± 20%
Product RangeP08 Series
Potentiometer MountingPanel Mount
Shaft Diameter4.75mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length15mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length25mm
Product Width7.7mm
Product Height9.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The P081S-71F2CAR10K is a 1-turn 1-gang panel-mount Rotary Potentiometer with rotary switch module and conductive plastic element. It offers screwdriver slot adjustment, log (audio) track taper and M7 bushing thread.
- Dust-proof
- 300 ±10° Total mechanical travel
- 50° Switch travel angle
- -55 to 125°C Operating temperature range
Technical Specifications
Track Resistance
10kohm
Track Taper
Log (Audio)
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
15mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
25mm
Product Height
9.35mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
25mW
Product Range
P08 Series
Shaft Diameter
4.75mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
7.7mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
