Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA78-40101LFTR13
Newark Part No.
Full Reel92Y3295
Re-Reel22AC4476
Cut Tape22AC4476
Product RangeHA78 Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA78-40101LFTR13
Newark Part No.
Full Reel92Y3295
Re-Reel22AC4476
Cut Tape22AC4476
Product RangeHA78 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)790mA
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Power Inductor Case7.5mm x 7.5mm x 4.5mm
Product RangeHA78 Series
Inductor Case / Package-
DC Resistance Max0.61ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height4.5mm
SVHCNo SVHC (20-Jun-2016)
Alternatives for HA78-40101LFTR13
1 Product Found
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
7.5mm x 7.5mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
790mA
Saturation Current (Isat)
600mA
Product Range
HA78 Series
DC Resistance Max
0.61ohm
Product Length
7.5mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability