Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72T-063R3LFTR13
Newark Part No.
Full Reel92Y3239
Re-Reel22AC4469
Cut Tape22AC4469
Product RangeHA72T-06 Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72T-063R3LFTR13
Newark Part No.
Full Reel92Y3239
Re-Reel22AC4469
Cut Tape22AC4469
Product RangeHA72T-06 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.6A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeHA72T-06 Series
Power Inductor Case7.3mm x 6.8mm x 3mm
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.8mm
Product Height3mm
SVHCNo SVHC (20-Jun-2016)
Alternatives for HA72T-063R3LFTR13
1 Product Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
HA72T-06 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
6.6A
Saturation Current (Isat)
8A
Power Inductor Case
7.3mm x 6.8mm x 3mm
DC Resistance Max
0.03ohm
Product Length
7.3mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability