Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoEN16ABHB11AF23Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28AK9164
Product RangeEN16AB Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 25+ | $2.390 |
| 100+ | $2.060 |
| 250+ | $1.940 |
| 500+ | $1.860 |
| 1000+ | $1.760 |
| 5000+ | $1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoEN16ABHB11AF23Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28AK9164
Product RangeEN16AB Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution12PPR
No. of Detents12 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder Output-
Encoder MountingThrough Hole
Product RangeEN16AB Series
Rotational Life Cycles30000
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length23mm
Shaft Diameter16mm
Supply Voltage Min-
Supply Voltage Max12VDC
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP51
IP RatingIP51
TerminationSolder Pin
SVHCLead (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
12PPR
Orientation
Horizontal
Encoder Output
-
Product Range
EN16AB Series
No. of Channels
-
Shaft Length
23mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
IP Rating
IP51
Termination
Solder Pin
Encoder Type
Absolute
No. of Detents
12 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Life Cycles
30000
Shaft Type
D Type Flatted End
Shaft Diameter
16mm
Supply Voltage Max
12VDC
Operating Temperature Max
70°C
IP Rating
IP51
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
