Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoD83CCopy
Newark Part No.80P4061
Product RangeD
Your Part Number
729 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 10+ | $5.370 |
| 25+ | $4.640 |
| 50+ | $4.280 |
| 100+ | $3.810 |
| 250+ | $3.620 |
| 500+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$5.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoD83CCopy
Newark Part No.80P4061
Product RangeD
Technical Datasheet
Diode ConfigurationQuad Isolated
Repetitive Peak Reverse Voltage80V
Average Forward Current100mA
Forward Voltage Max1.2V
Reverse Recovery Time4ns
Forward Surge Current300mA
Operating Temperature Max80°C
Diode Case StyleSIP
No. of Pins8Pins
Diode MountingThrough Hole
Product RangeD
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The D83C is a 8-pin quad isolated small Single-In-Line Diode with 100% Ag termination, 100% Sn plated steel lead pins and common cathode polarity. This D series diode has UL94V-0 rated epoxy resin conformal coating and 96% Sn, 3.5% Ag, 0.5% Cu junction and lead pin finish.
- Space-saving design
- 5.5pF Capacitance
- -25 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Diode Configuration
Quad Isolated
Average Forward Current
100mA
Reverse Recovery Time
4ns
Operating Temperature Max
80°C
No. of Pins
8Pins
Product Range
D
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
1.2V
Forward Surge Current
300mA
Diode Case Style
SIP
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
