Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / BI TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 67WR5KLFCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 15M7770 |
| Product Range | 67 Series |
| Your Part Number | |
| Technical Datasheet |
266 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 25+ | $1.360 |
| 100+ | $1.130 |
| 250+ | $1.090 |
| 500+ | $1.050 |
| 1000+ | $1.000 |
| 2500+ | $0.950 |
| 5000+ | $0.884 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / BI TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 67WR5KLFCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 15M7770 |
| Product Range | 67 Series |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | Cermet |
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Through Hole |
| Track Resistance | 5kohm |
| No. of Turns | 20Turns |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Product Range | 67 Series |
| Power Rating | 500mW |
| Trimmer Shape / Size | 3/8 Inch Square |
| Resistor Case / Package | SIP |
| Product Length | 9.53mm |
| Product Width | 4.95mm |
| Product Height | 10.4mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The 67 series 3/8-inch square multi-turn cermet Trimming Potentiometer offers essentially infinite resolution and clutch action at both ends mechanical stops.
- Top and side adjustment style
- 200VDC Maximum or RMS not to exceed power rating
- 20 Turns nominal actual electrical travel
- 900Vrms Dielectric strength
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Track Resistance | 5kohm |
| Resistance Tolerance | ± 10% |
| Product Range | 67 Series |
| Trimmer Shape / Size | 3/8 Inch Square |
| Product Length | 9.53mm |
| Product Height | 10.4mm |
| Operating Temperature Max | 125°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Potentiometer Mounting | Through Hole |
| No. of Turns | 20Turns |
| Temperature Coefficient | ± 100ppm/°C |
| Power Rating | 500mW |
| Resistor Case / Package | SIP |
| Product Width | 4.95mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Alternatives for 67WR5KLF
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
