Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No64XR2KLF
Newark Part No.15M3143
Product Range64 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.520 |
| 1000+ | $1.320 |
| 2500+ | $1.180 |
Price for:Each
Minimum: 900
Multiple: 50
$1,368.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No64XR2KLF
Newark Part No.15M3143
Product Range64 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeSide Adjust
Product Range64 Series
Track Resistance2kohm
No. of Turns12Turns
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Power Rating250mW
Trimmer Shape / Size1/4 Inch Square
Resistor Case / Package-
Product Length6.35mm
Product Width4.19mm
Product Height6.86mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Product Range
64 Series
No. of Turns
12Turns
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.35mm
Product Height
6.86mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Adjustment Type
Side Adjust
Track Resistance
2kohm
Resistance Tolerance
± 10%
Power Rating
250mW
Resistor Case / Package
-
Product Width
4.19mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Alternatives for 64XR2KLF
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate