Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No64WR10LFCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.15M3109
Product Range64 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
| Quantity | Price |
|---|---|
| 900+ | $1.390 |
| 1000+ | $1.310 |
| 2500+ | $1.270 |
Price for:Each
Minimum: 900
Multiple: 50
$1,251.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No64WR10LFCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.15M3109
Product Range64 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance10ohm
Potentiometer MountingThrough Hole
No. of Turns12Turns
Product Range64 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size1/4 Inch Square
Resistor Case / Package-
Product Length6.35mm
Product Width4.19mm
Product Height6.86mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
64 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.35mm
Product Height
6.86mm
Operating Temperature Max
150°C
SVHC
Lead
Element Material
Cermet
Track Resistance
10ohm
No. of Turns
12Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
4.19mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Alternatives for 64WR10LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
